GCC22DKRN-S1243

Heilind Number:SULGCC22DKRN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKRN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKRN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKRN-S1243

Detailed Description

Introducing the GCC22DKRN-S1243, a high-performance PA9T and Phosphor Bronze female connector designed for precision electronic applications. With a compact form factor featuring two rows of 44 cantilever contacts, this connector ensures secure and reliable board-to-board or card edge connections. The gold-plated contacts provide excellent conductivity, while the matte tin termination guarantees durability in harsh environments with its wide operating temperature range of -65 to 125°C. Meeting stringent quality standards, this connector is ideal for applications demanding high-amperage (3A) and high-voltage (700VAC) requirements. Its straddle orientation and no mounting design offer versatile installation options, making it a perfect choice for use in aerospace, defense, and industrial electronics. Upgrade your connectivity with the GCC22DKRN-S1243 for unparalleled performance and reliability.