| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DKRN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DKRN |
GCC22DKRN
| Heilind Number: | SULGCC22DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DKRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DKRN, a high-performance PA9T and Phosphor Bronze female connector designed for demanding electronic applications. With a compact form factor featuring two rows of 44 cantilever contacts, this connector ensures reliable signal transmission. The gold-plated contacts and matte tin termination offer excellent conductivity and durability, even in harsh environments. Operating at up to 700 VAC and with an amperage of 3 A, it meets the needs of power and data-intensive systems. The board-to-board PCB design with a straddle orientation and card extender termination method allows for easy integration. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity with the GCC22DKRN.

