GCC22DKRS

Heilind Number:SULGCC22DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKRS

Detailed Description

The GCC22DKRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage tolerance of 700 VAC. With two rows of 44 cantilever contacts, it ensures secure and stable connections. The side hole mount type and card extender termination method make installation easy and convenient. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for space-saving installation on PCBs. With gold-plated contacts and matte tin termination plating, it ensures excellent conductivity and durability. Ideal for aerospace, defense, and industrial applications, the GCC22DKRS guarantees high reliability and performance.