GCC22DKRT

Heilind Number:SULGCC22DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKRT

Detailed Description

Introducing SKU GCC22DKRT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows of 44 positions, with a pitch of 2.54mm (.1in) for seamless integration. Built with PA9T and Phosphor Bronze materials, it ensures durability and optimal signal transmission. The gold-plated contacts offer superior conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The cantilever contact type and straddle orientation provide secure and stable connections. Measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, this connector is compact yet robust. Ideal for use in various industries, including aerospace, telecommunications, and industrial electronics, the GCC22DKRT meets the highest standards for performance and reliability. Elevate your PCB design with this top-of-the-line connector.