GCC22DKSD

Heilind Number:SULGCC22DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKSD

Detailed Description

Introducing the GCC22DKSD, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 44 contact positions, each meticulously crafted with PA9T and Phosphor Bronze for exceptional durability and conductivity. With a clearance hole mount type and thru-hole termination method, installation is effortless and secure. The contacts are plated with gold for optimal signal transmission, while the matte tin termination plating ensures long-lasting reliability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its cantilever contact type and straight orientation further enhance connectivity efficiency. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for board-to-board or card edge connections. Tested to operate in extreme temperatures ranging from -65 to 125°C, the GCC22DKSD guarantees performance under harsh environmental conditions. Perfect for industrial, aerospace, or telecommunications systems, this connector is a crucial component for ensuring seamless connectivity in mission-critical operations. Upgrade your PCB connections with the GCC22DKSD and experience unparalleled quality and reliability.