GCC22DKSI-S1243

Heilind Number:SULGCC22DKSI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKSI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKSI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKSI-S1243

Detailed Description

The GCC22DKSI-S1243 is a high-performance female PCB connector designed for reliable and efficient board-to-board connections. With two rows offering a total of 44 positions, this connector is perfect for applications requiring multiple data or power lines. The contact materials of PA9T and phosphor bronze, plated with gold, ensure excellent conductivity and durability. Its cantilever contact type and threaded mount design guarantee secure and stable connections. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various electronic systems. With a pitch of 2.54mm, it allows for precise alignment on the PCB. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for demanding environments. Measuring at 15.49mm in height and 10.16mm in width, the GCC22DKSI-S1243 is compact yet robust, ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial machinery, this connector ensures high reliability and performance. Upgrade your connectivity solutions with the GCC22DKSI-S1243 and experience seamless data transmission.