GCC22DKSI

Heilind Number:SULGCC22DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC22DKSI

Detailed Description

Introducing the GCC22DKSI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring phosphor bronze contacts plated with gold, this connector ensures reliable conductivity in environments up to 125°C. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust power transmission. The cantilever contact type and threaded mount provide secure connections, while the 2.54mm pitch and 44 positions cater to versatile connectivity needs. Its straight orientation and 15.49mm connector height make it suitable for compact designs. With matte tin termination plating and compliance with strict industry standards, the GCC22DKSI guarantees durability and performance in critical electronic systems. Upgrade your connectivity solutions with this essential component.