GCC22DKSN-S1243

Heilind Number:SULGCC22DKSN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKSN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKSN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKSN-S1243

Detailed Description

Introducing SKU GCC22DKSN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and phosphor bronze contacts, ensuring reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The cantilever contact design and gold plating guarantee low contact resistance and high durability. With two rows and 44 positions, it offers ample connectivity options. The termination method is through-hole, with matte tin plating for soldering. Operating in temperatures ranging from -65 to 125°C, it is suitable for extreme conditions. Compact in size, with a height of 15.49mm and width of 10.16mm, it saves valuable board space. Ideal for aerospace, defense, and other hi-rel applications, this connector ensures secure and efficient PCB connections.