GCC22DKSN

Heilind Number:SULGCC22DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKSN

Detailed Description

Introducing SKU GCC22DKSN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This connector features a female gender with two rows, ideal for accommodating multiple signal paths. With a termination method of thru hole and contact material made of durable phosphor bronze with gold plating, it ensures reliable conductivity. The 2.54mm pitch and 44 positions offer versatile compatibility, while the cantilever contact type guarantees secure contact. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB interconnection needs. Trust in the quality and performance of this PA9T and phosphor bronze connector for seamless integration in your electronic assemblies.