| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DKSS-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DKSS-S1243 |
GCC22DKSS-S1243
| Heilind Number: | SULGCC22DKSS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DKSS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GCC22DKSS-S1243, a high-performance PA9T & phosphor bronze female connector designed for precision connectivity in electronic assemblies. With an amperage rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 44 cantilever contacts plated with gold, it guarantees optimal signal integrity. The straight orientation and side hole mount type with thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances durability. This connector, belonging to the hi-rel category, is ideal for demanding applications in aerospace, defense, and industrial sectors. Trust in its quality and performance for seamless board-to-board connections.

