GCC22DKST

Heilind Number:SULGCC22DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC22DKST

Detailed Description

Introducing SKU GCC22DKST, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision and durability in mind, this connector features a female gender, 2 rows, and a threaded mount type for secure attachment. The termination method, through-hole, ensures reliable soldering. Its phosphor bronze contact material with gold plating guarantees excellent conductivity, while the cantilever contact type and straight orientation facilitate easy mating. With 44 positions and a pitch of 2.54mm (.1in), it offers versatility in application. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of .61in and a width of 9.4mm (.37in), makes it ideal for space-constrained setups. Trust in the superior performance of this connector for your connectivity needs.