GCC22DKUD

Heilind Number:SULGCC22DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKUD

Detailed Description

The GCC22DKUD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission with an amperage rating of 3A and a voltage capability of 700VAC. With a compact design, it offers 44 positions in a dual-row configuration, making it ideal for densely populated PCBs. The clearance hole mount type and thru-hole termination method guarantee secure and stable installation. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The cantilever contact type and right-angle orientation further enhance its versatility. With a connector height of 13.97mm and width of 9.4mm, it saves space while providing robust connectivity. The Matte Tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, the GCC22DKUD sets a new standard for high-reliability connectivity.