GCC22DKUH-S1243

Heilind Number:SULGCC22DKUH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKUH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKUH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKUH-S1243

Detailed Description

Introducing the GCC22DKUH-S1243, a high-performance female board-to-board PCB connector designed for precision and reliability. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a 2-row configuration and 44 positions, it offers ample connectivity options. The cantilever contact type, featuring Phosphor Bronze with Gold plating, guarantees secure and low-resistance connections. Its right-angle orientation and thru-hole termination method make it easy to install. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. With a clearance hole mount type and matte tin termination plating, it provides excellent performance even in harsh environments. The connector's compact design, with a height of 13.97mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Its operating temperature range of -65 to 125°C ensures reliability in extreme conditions. Perfect for demanding industries such as aerospace, defense, and telecommunications, the GCC22DKUH-S1243 is a top choice for high-reliability applications.