GCC22DKUH

Heilind Number:SULGCC22DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKUH

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board PCB Connector with SKU GCC22DKUH offers reliable connectivity with its female gender and two rows for efficient signal transfer. Featuring a clearance hole mount type and thru-hole termination method, it ensures secure attachment to PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the cantilever contact type and right-angle orientation facilitate easy mating. With 44 positions and a voltage rating of 700 VAC, it's suitable for high-density applications. The connector's durable construction, operating temperature range of -65 to 125 °C, and matte tin termination plating make it ideal for demanding environments. Measuring 13.97mm in height and 9.4mm in width, this component is compact yet robust, meeting the needs of various industries. Whether in telecommunications, aerospace, or industrial equipment, the GCC22DKUH ensures dependable performance.