GCC22DKUN-S1243

Heilind Number:SULGCC22DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKUN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKUN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKUN-S1243

Detailed Description

Introducing the GCC22DKUN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts, ensuring reliable connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and right-angle orientation allow for easy mating in tight spaces, while the thru-hole termination method offers secure PCB attachment. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is built to perform in harsh environments. Its compact design, with a height of 13.97mm and a width of 10.16mm, makes it ideal for space-constrained applications. RoHS compliant and featuring matte tin termination plating, it meets international standards for environmental responsibility. The GCC22DKUN-S1243 is a reliable choice for mission-critical systems, offering durability and performance in every connection.