GCC22DKUS-S1243

Heilind Number:SULGCC22DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKUS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKUS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKUS-S1243

Detailed Description

Introducing the GCC22DKUS-S1243, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and gold-plated contacts guarantee low contact resistance and superior signal integrity. The right-angle orientation and side hole mount type offer flexibility in PCB layout. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. The matte tin termination plating ensures long-term durability. Trust the GCC22DKUS-S1243 for secure and efficient board-to-board connections.