GCC22DKUS

Heilind Number:SULGCC22DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DKUS

Detailed Description

Introducing the GCC22DKUS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 44 gold-plated cantilever contacts made of PA9T & phosphor bronze, this connector ensures reliable power and signal transmission. Its side hole mount type and thru-hole termination method offer secure attachment to circuit boards, while the right-angle orientation allows for space-efficient PCB layout. Operating at temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. With a voltage rating of 700VAC and a current handling capacity of 3A, this connector is suitable for a wide range of industrial and commercial electronics. The matte tin termination plating enhances durability and solderability, making it a reliable choice for mission-critical systems. Meet your connectivity needs with the GCC22DKUS, the perfect solution for high-reliability applications.