| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DKUT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DKUT |
GCC22DKUT
| Heilind Number: | SULGCC22DKUT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DKUT |
| ECAD Model: |
Specifications
Detailed Description
The GCC22DKUT is a high-performance female connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 44 cantilever contacts made of Phosphor Bronze with Gold plating, ensuring reliable signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connection to the PCB. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. The Matte Tin termination plating enhances durability. Ideal for board-to-board and card edge connections, the GCC22DKUT is a top choice for high-reliability applications.

