| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DPBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DPBH |
GCC22DPBH
| Heilind Number: | SULGCC22DPBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DPBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DPBH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 44 gold-plated double-point contacts, ensuring reliable signal transmission at a pitch of 2.54mm (.1 in). Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity, suitable for operating in a wide temperature range from -65°C to 125°C. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power delivery. The right-angle orientation and clearance hole mount type make installation easy and space-saving. Matte Tin termination plating further enhances its performance and longevity. Perfect for high-reliability applications, this connector is a top choice for engineers in need of quality components.

