GCC22DPBI

Heilind Number:SULGCC22DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DPBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DPBI

Detailed Description

Introducing the GCC22DPBI Board To Board PCB Connector, a high-performance solution designed for demanding applications. This connector features PA9T housing material and Phosphor Bronze contacts, ensuring durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The double-point contact design enhances connectivity, while the threaded mount type and thru-hole termination method guarantee secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. With 44 positions and a pitch of 2.54mm, it offers ample connectivity options. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Rest assured of quality with gold-plated contacts and matte tin termination plating. Whether for industrial machinery, telecommunications systems, or aerospace applications, the GCC22DPBI connector delivers exceptional performance.