GCC22DPBN

Heilind Number:SULGCC22DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DPBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DPBN

Detailed Description

The GCC22DPBN is a high-performance Board To Board PCB Connector designed for demanding electronic applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a double-point contact design plated in gold, it guarantees efficient signal transmission even in high-voltage environments, rated at 700 VAC. The 44-position, 2-row layout offers ample connectivity options, while the right-angle orientation and thru-hole termination method provide versatility in mounting. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various industries. Its compact size, with a connector height of .56 inches and width of .4 inches, allows for space-saving installation on PCBs. The matte tin termination plating enhances durability. Whether for industrial machinery, aerospace, or telecommunications, the GCC22DPBN is a dependable choice for critical connections.