GCC22DPDI

Heilind Number:SULGCC22DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DPDI

Detailed Description

Introducing the GCC22DPDI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, with a double-point contact type, features 44 positions arranged in two rows, ensuring efficient signal transmission. Constructed with PA9T housing and durable phosphor bronze contacts plated with gold, it guarantees reliable connectivity even in harsh environments. The threaded mount type and through-hole termination method enhance stability during assembly. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for mission-critical systems. Its compact dimensions, measuring at 15.49mm in height and 10.16mm in width, make it ideal for space-constrained PCB layouts. Trust the GCC22DPDI for seamless and durable board-to-board connections in your next project.