GCC22DPDN

Heilind Number:SULGCC22DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DPDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPDN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC22DPDN

Detailed Description

Introducing the GCC22DPDN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a double-point contact design with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The connector is specifically tailored for female connections, with 44 positions spread across 2 rows. Its straight orientation and no mounting requirement make installation hassle-free. With an operating temperature range of -65 to 125°C and matte tin termination plating, it offers exceptional performance even in harsh environments. The GCC22DPDN is a top choice for engineers seeking a rugged and efficient interconnection solution.