| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DPDS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DPDS |
GCC22DPDS
| Heilind Number: | SULGCC22DPDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DPDS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DPDS, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and double-point contact design, it offers secure connectivity for up to 44 positions at 700 VAC. The side hole mount and thru-hole termination method make installation a breeze, while its straight orientation and low-profile design enhance versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, industrial, and automotive electronics. Trust in the GCC22DPDS for seamless board-to-board or card edge connections with uncompromising performance.

