GCC22DPEH

Heilind Number:SULGCC22DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DPEH

Detailed Description

Introducing the GCC22DPEH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T and Phosphor Bronze construction, this female connector boasts a durable design suitable for industrial applications. With a double-point contact type and gold-plated terminations, it ensures low contact resistance and long-term reliability. With a pitch of 2.54mm, it offers precise connectivity, while its right-angle orientation and 44 positions make it versatile for various PCB layouts. Operating at temperatures ranging from -65 to 125°C, it guarantees stable performance even in harsh conditions. The matte tin termination plating further enhances its durability. With a voltage rating of 700VAC and an amperage of 3A, this connector meets high electrical standards. Trust the GCC22DPEH for seamless board-to-board connections in your next project.