| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DPEI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DPEI |
GCC22DPEI
| Heilind Number: | SULGCC22DPEI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DPEI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DPEI, a high-performance board-to-board PCB connector designed for robust connectivity in demanding applications. This female connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and two rows of 44 positions each, it offers ample connectivity options. The threaded mount type and right-angle orientation facilitate secure and space-efficient installation. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Rated for 3A and 700VAC, it guarantees efficient power delivery. The matte tin termination plating enhances durability. Ideal for aerospace, military, and industrial use, the GCC22DPEI is a dependable choice for your connectivity needs.

