GCC22DPEN

Heilind Number:SULGCC22DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DPEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DPEN

Detailed Description

The GCC22DPEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and durable Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a double-point contact design and a voltage rating of 700 VAC, it guarantees secure connectivity. The right-angle orientation and 2.54mm pitch make it suitable for compact PCB layouts. With 44 positions and a 3A amperage rating, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. The connector, with its matte tin termination plating, complies with RoHS regulations. Perfect for use in telecommunications, aerospace, and industrial equipment, the GCC22DPEN sets a high standard for performance and reliability.