| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DPES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DPES |
GCC22DPES
| Heilind Number: | SULGCC22DPES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DPES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DPES, a high-performance female board-to-board PCB connector designed for precision and durability. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a double-point contact type and two rows of 44 positions each, it offers ample connectivity in a compact form factor. The right-angle orientation and side-hole mount make it versatile for various PCB layouts. Operating flawlessly in a wide temperature range from -65°C to 125°C, it is suitable for demanding industrial applications. The connector's matte tin termination plating guarantees longevity and stability. Trust the GCC22DPES for seamless board-to-board connections in your projects.

