GCC22DPMH

Heilind Number:SULGCC22DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DPMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DPMH

Detailed Description

Introducing the GCC22DPMH, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers reliable connectivity in a compact form. Its female gender and wire wrap termination method ensure secure attachment. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. The gold-plated double-point contacts provide excellent conductivity, rated for up to 3A and 700VAC. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 125°C. With 44 positions and a tail length of 14.22mm (.56 in), it suits various PCB layouts. The connector's straight orientation and clearance hole mount type facilitate easy installation. Measuring at 15.49mm (.61 in) in height and 10.16mm (.4 in) in width, it ensures compatibility with standard PCB designs. Trust in the GCC22DPMH for robust and efficient board-to-board connections.