GCC22DPMI

Heilind Number:SULGCC22DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DPMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DPMI

Detailed Description

Introducing the GCC22DPMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the stringent requirements of industrial and commercial electronics. Its double-point contact design and wire wrap termination method guarantee secure and stable connections. The connector, with two rows and 44 positions, offers ample connectivity options. With a pitch of 2.54mm (.1 in) and operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The connector's threaded mount type and straight orientation make installation easy and efficient. With matte tin termination plating, it ensures durability and longevity. Trust the GCC22DPMI for your critical connectivity needs.