GCC22DPMN

Heilind Number:SULGCC22DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DPMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DPMN

Detailed Description

Introducing the GCC22DPMN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 44 double-point contacts made of durable and reliable phosphor bronze with gold plating, this connector ensures efficient signal transfer at a voltage rating of 700 VAC. Its wire wrap termination method and no mounting mount type offer flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliability in harsh environments. The 14.22mm (.56 in) tail length and compact dimensions of .61 in height and .4 in width make it ideal for space-constrained designs. With matte tin termination plating and meeting industry standards, the GCC22DPMN is the perfect choice for high-reliability applications in various industries.