GCC22DPMS

Heilind Number:SULGCC22DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DPMS

Detailed Description

Introducing the GCC22DPMS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a rugged construction, this connector combines PA9T housing with phosphor bronze contacts for optimal durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures seamless power transmission in demanding applications. The double-point contact design guarantees secure connectivity, while the wire wrap termination method offers hassle-free installation. With 44 positions across two rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation and side-hole mount type facilitate easy integration, while the gold-plated contacts and matte tin termination ensure excellent conductivity. Whether it's for aerospace, defense, or industrial applications, the GCC22DPMS is the perfect choice for high-reliability connectivity needs.