GCC22DPNH

Heilind Number:SULGCC22DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DPNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DPNH

Detailed Description

The GCC22DPNH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The double-point contact design and straddle orientation provide secure and stable connections, while the 2.54mm pitch and 44 positions allow for versatile board-to-board mating. The clearance hole mounting and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size (14.22mm x 10.16mm) and low profile (.56in), it is ideal for space-constrained applications. The matte tin termination plating ensures excellent solderability. The GCC22DPNH is part of our extensive range of connectors, offering high reliability for mission-critical systems.