GCC22DPNI

Heilind Number:SULGCC22DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DPNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DPNI

Detailed Description

Introducing our GCC22DPNI Board To Board PCB Connector, designed for high-performance applications requiring reliable connectivity. This female connector features two rows with a total of 44 positions, ensuring ample connectivity options. With a termination method of Card Extender and a pitch of 2.54mm, it offers secure and efficient installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for diverse environments. The double-point contact type and straddle orientation further enhance its durability and stability. Measuring .56 inches in height and .4 inches in width, with a tail length of 15.12mm, it provides a compact yet versatile solution. The termination plating is Matte Tin, ensuring corrosion resistance. Trust the GCC22DPNI for seamless board-to-board connections in your electronic designs.