GCC22DPSH

Heilind Number:SULGCC22DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DPSH

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GCC22DPSH connector is built to withstand demanding environments. With a double-point contact design and gold plating, it ensures reliable conductivity at an amperage of 3A and voltage of 700VAC. This female connector, with two rows and 44 positions, offers secure connectivity on PCBs. Its clearance hole mount and thru-hole termination method make installation easy. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector's compact dimensions, with a height of 15.49mm and width of 10.16mm, optimize space utilization on boards. Ideal for high-reliability systems, it features matte tin termination plating for enhanced performance in long-term use. Trust the GCC22DPSH for robust and efficient board-to-board connections.