GCC22DPSI

Heilind Number:SULGCC22DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DPSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DPSI

Detailed Description

The GCC22DPSI Board To Board PCB Connector is a high-performance component designed for reliable and efficient electrical connections. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. With a 3A amperage rating and a 700VAC voltage rating, it can handle high-power applications with ease. The connector, with a threaded mount type and through-hole termination method, guarantees secure attachment to the PCB. Its double-point contact design, along with 44 positions and a 2.54mm pitch, allows for precise and stable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. Measuring at .61 inches in height and .4 inches in width, this connector offers a compact yet robust solution for your connectivity needs. Its matte tin termination plating ensures corrosion resistance and longevity. Perfect for industrial and electronic applications, the GCC22DPSI is a dependable choice for your PCB connection requirements.