GCC22DPSN

Heilind Number:SULGCC22DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DPSN

Detailed Description

Introducing the GCC22DPSN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The double-point contact design and straight orientation provide secure and stable connections. With 44 positions and 2 rows, it offers ample connectivity options. Its termination via thru-hole mounting with Matte Tin plating guarantees easy and efficient installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Compact yet robust, with a connector height of 15.49mm and width of 10.16mm, it suits space-constrained applications. The GCC22DPSN is a top choice for engineers seeking high-reliability connectivity solutions in PCB design.