GCC22DPSS

Heilind Number:SULGCC22DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DPSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DPSS

Detailed Description

The GCC22DPSS is a high-performance PA9T and phosphor bronze board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows with a pitch of 2.54mm, accommodating 44 positions with a current rating of 3A and a voltage rating of 700VAC. Its through-hole mount type and double-point contact design ensure secure and stable connections. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With a straight orientation and a low connector height of 15.49mm, it is ideal for space-constrained applications. Operating within a wide temperature range of -65 to 125°C, and with matte tin termination plating, this connector is suitable for various industries, including aerospace, telecommunications, and industrial electronics. Trust in the GCC22DPSS for superior performance in your connectivity needs.