| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC22DPUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCC22DPUN |
GCC22DPUN
| Heilind Number: | SULGCC22DPUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC22DPUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC22DPUN, a high-performance board-to-board PCB connector designed for precision and durability. With a double-point contact configuration and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission in demanding environments. Featuring a 2.54mm pitch and 44 positions, it offers ample connectivity options for your applications. The right-angle orientation and no mounting requirement make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, it's perfect for use in industrial and aerospace settings. With a voltage rating of 700 VAC and an amperage of 3A, this connector guarantees safe and efficient power delivery. Trust in the GCC22DPUN for your critical connectivity needs.

