GCC22DRAH

Heilind Number:SULGCC22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRAH

Detailed Description

Introducing the GCC22DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 44 positions spanning across 2 rows, this connector offers reliable connectivity in intricate circuit layouts. Featuring a female gender and right-angle orientation, it is ideal for space-constrained setups. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an impressive 3A amperage, it guarantees efficient power transmission. With a clearance hole mount type and thru-hole termination method, installation is hassle-free. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. The matte tin termination plating enhances durability. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust, meeting the highest industry standards for reliability. Trust the GCC22DRAH for seamless connectivity in your critical electronic systems.