GCC22DRAI

Heilind Number:SULGCC22DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRAI

Detailed Description

Introducing the GCC22DRAI, a high-performance female board-to-board PCB connector designed for superior connectivity in demanding environments. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable operation even in extreme conditions. Boasting a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it offers high-speed data transfer capabilities with enhanced safety. The Full Bellow contact type and gold-plated contacts guarantee optimal signal integrity, while the threaded mount and thru-hole termination method provide secure and stable connections. With 44 positions and a tail length of 3.18mm (.125in), it accommodates complex PCB layouts with ease. Operating flawlessly at temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial applications. Trust in the GCC22DRAI for robust and efficient board-to-board connectivity solutions.