GCC22DRAN

Heilind Number:SULGCC22DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRAN
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC22DRAN

Detailed Description

Introducing the GCC22DRAN, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 44 positions, it offers ample connectivity options. The contact material is made of durable Phosphor Bronze with gold plating for enhanced conductivity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its right-angle orientation and no-mounting design make it versatile for various installation setups. The termination method is through-hole, with matte tin plating for durability. With a compact size of 10.95mm in height and 8.38mm in width, it is suitable for space-constrained designs. Trust in the GCC22DRAN for secure and efficient board-to-board connections in your electronic systems.