GCC22DREH-S13

Heilind Number:SULGCC22DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DREH-S13

Detailed Description

The GCC22DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and phosphor bronze construction, this connector ensures reliability and durability in harsh environments. Featuring a 2.54mm pitch and 44 positions, it allows for secure and efficient connections. The female connector with two rows and a clearance hole mount type offers easy installation. Its phosphor bronze contacts with gold plating guarantee excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. The full bellow contact type and straddle orientation further enhance its performance. Matte tin termination plating adds to its longevity. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Whether in aerospace, telecommunications, or other hi-rel industries, the GCC22DREH-S13 is the ideal choice for critical connections.