GCC22DREH

Heilind Number:SULGCC22DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DREH

Detailed Description

Introducing the GCC22DREH, a high-performance PA9T & Phosphor Bronze female connector designed for critical applications. With a compact form factor and a clearance hole mount type, this connector offers easy installation on PCBs. Featuring two rows and 44 positions with eyelet termination, it ensures reliable connectivity. The contact material is made of durable Phosphor Bronze with gold plating, guaranteeing optimal signal transmission. Operating at 700VAC and 3A, it meets stringent power requirements. With a full bellow contact type and straight orientation, it provides efficient board-to-board connections. Its robust construction, with a matte tin termination plating, withstands extreme temperatures ranging from -65 to 125°C. The GCC22DREH is a top choice for demanding environments in aerospace, defense, and industrial sectors. Elevate your connectivity solutions with this high-reliability connector.