GCC22DREI-S13

Heilind Number:SULGCC22DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DREI-S13

Detailed Description

Experience superior connectivity with our GCC22DREI-S13 Board To Board PCB Connector. Designed for high-performance applications, this connector features a durable construction of PA9T and Phosphor Bronze, ensuring reliable power transfer. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic systems. Its two rows and 44 positions offer ample connectivity options, while the threaded mount type and card extender termination method guarantee secure installation. The full bellow contact type and gold-plated phosphor bronze contacts ensure low contact resistance and high conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most extreme environments. Its compact design, measuring just 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust in the GCC22DREIS13 for your critical connectivity needs.