GCC22DREI

Heilind Number:SULGCC22DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DREI

Detailed Description

Introducing SKU GCC22DREI, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board PCB connections. With a compact and durable construction, this female connector features two rows and a threaded mount type, ensuring secure installation. The eyelet termination method guarantees reliable contact, while the gold-plated phosphor bronze contacts offer optimal conductivity. Operating at 700 VAC and 3 A, it is suitable for a wide range of applications. With a pitch of 2.54 mm, straight orientation, and 44 positions, it provides versatile connectivity options. Built to withstand harsh environments, it has an operating temperature range of -65 to 125 °C. The matte tin termination plating ensures long-term durability. Perfect for demanding electronic systems, this connector is a reliable choice for your connectivity needs.