GCC22DREN-S13

Heilind Number:SULGCC22DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DREN-S13

Detailed Description

Introducing the GCC22DREN-S13, a high-performance board-to-board connector designed for precision connectivity in demanding environments. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 44 positions with a 2.54mm pitch, it offers versatile connectivity options. The Full Bellow contact type with Gold plating guarantees reliable and low-resistance contacts. With a straddle orientation and card extender termination method, installation is efficient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained PCB layouts. Trust in the GCC22DREN-S13 for robust and efficient board-to-board connections in your projects.