GCC22DRES-S13

Heilind Number:SULGCC22DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRES-S13

Detailed Description

Introducing the GCC22DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 44 female contacts, this connector ensures reliable connectivity in electronic systems. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent power transmission requirements. The connector's unique full bellow contact type and straddle orientation offer secure mating and space-saving installation. With a tail length of 5.33mm and termination method via card extender, it facilitates efficient assembly. Rated for an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances solderability. The GCC22DRES-S13 is the ideal choice for mission-critical systems where reliability is paramount.