GCC22DRES

Heilind Number:SULGCC22DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRES

Detailed Description

Introducing the GCC22DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and side hole mount type make it versatile for various setups. Using eyelet termination and gold-plated contacts, it guarantees reliable signal transmission. With a pitch of 2.54mm, it offers precise connectivity. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The straight orientation, 44 positions, and full bellow contact type cater to complex connectivity needs. Its compact design with a connector height of 10.95mm and width of 8.38mm saves space on PCBs. The matte tin termination plating ensures compatibility with RoHS directives. Ideal for aerospace, defense, and industrial applications, the GCC22DRES is a trusted solution for high-reliability connectivity.