GCC22DRMD-S288

Heilind Number:SULGCC22DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC22DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC22DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGCC22DRMD-S288

Detailed Description

Introducing SKU GCC22DRMD-S288, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic systems. This connector features a durable construction with PA9T and phosphor bronze materials, ensuring longevity and stability in various applications. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power and signal transmission. The female gender and straddle orientation make it compatible with standard PCB layouts, offering easy installation. Boasting 44 positions across two rows, it allows for efficient and organized connections. The contact material is gold-plated phosphor bronze, ensuring optimal conductivity and corrosion resistance. Its termination method via card extender and clearance hole mount type provide secure attachment to PCBs. With a pitch of 2.54mm (.1 in) and a tail length of 13.84mm (.545 in), it offers precise alignment and connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of .61in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained designs. Its matte tin termination plating complies with industry standards for RoHS and lead-free requirements. The GCC22DRMDS288 is a reliable solution for high-speed data and power transmission in aerospace, defense, industrial, and telecommunications applications.